754700 22 | Hammers

Nylon hammer, head Ø 22 mm, 270 mm, 167 g, 754700 22

Order No.: 06L9271
EAN: 4099891376246
MPN:
754700 22
754700 22 Hammers
Image may differ
Unit Price (€ / pc.)
48.4092 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
48.41 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4092 €
5 pcs.
45.9816 €
10 pcs.
43.6730 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nylon hammers, recoilless, type PB SWISS TOOLS PB 300.

Strong steel center piece (with peg) and receptacle collar for the inserts. Recoilless due to weights in the hammer body. Handle made of American hickory wood.

Technical attributes (type, version, insert diameter (D), length overall (L)): PB 300/1, Hammer 167 g, D 22, L 270 mm

Technical specifications
Version Nylon-Hammer, Kopf Ø 22 mm
Length 270 mm
Weight 167 g
Logistics
Country of origin CH
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes