PTFE 2S-14 NATUR | Heat Shrink Tubing
Heatshrink tubing, 2:1, (3.05/1.83 mm), PTFE, transparent, PTFE 2S-14 NATUR
Order No.: 91F3191
EAN: 4099891279448
MPN:
PTFE 2S-14 NATUR
As an alternative, we recommend the following item:
Heatshrink tubing, 2:1, (3.05/1.83 mm), PTFE, transparent, 336-00319
Order No.: 42P5923
Manufacturer: HellermannTyton
per pc. 15.1130 € *
*incl. VAT plus shipping costs
Heatshrink tubing made of PTFE, type 2S../4S.
Shrinking rate 2 : 1, type 2S.
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 1.83 mm | |
Inner diameter before shrinkage | 3.05 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | PTFE | |
max. operating temperature | 260 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 330 °C | |
Wall thickness | 0.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |