PTFE 2S-26 NATUR | Heat Shrink Tubing

Heatshrink tubing, 2:1, (1.17/0.56 mm), PTFE, transparent, PTFE 2S-26 NATUR

Order No.: 91F3183
EAN: 4099891279394
MPN:
PTFE 2S-26 NATUR
Image may differ

No longer in assortment

Unit Price (€ / pc.)
6.7354 € *
Available: 49 pcs.
Leadtime: On Request **
Total Price:
6.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7354 €

Heatshrink tubing made of PTFE, type 2S../4S.

Shrinking rate 2 : 1, type 2S.

Technical specifications
Colour transparent
Inner diameter after shrinkage 0.56 mm
Inner diameter before shrinkage 1.17 mm
contains glue inside No
Length 1.2 m
Material PTFE
max. operating temperature 260 °C
Shrinking rate 2:1
Shrinking temperature 330 °C
Wall thickness 0.23 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes