PTFE 2S-28 NATUR | Heat Shrink Tubing

Heatshrink tubing, 2:1, (0.97/0.46 mm), PTFE, transparent, PTFE 2S-28 NATUR

Order No.: 91F3182
EAN: 4099891279387
MPN:
PTFE 2S-28 NATUR
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 2:1, (0.96/0.46 mm), PTFE, transparent, 336-00099
Heatshrink tubing, 2:1, (0.96/0.46 mm), PTFE, transparent, 336-00099
Order No.: 42P5916
Manufacturer: HellermannTyton
per pc. 12.2570 € *
*incl. VAT plus shipping costs

Heatshrink tubing made of PTFE, type 2S../4S.

Shrinking rate 2 : 1, type 2S.

Technical specifications
Colour transparent
Inner diameter after shrinkage 0.46 mm
Inner diameter before shrinkage 0.97 mm
contains glue inside No
Length 1.2 m
Material PTFE
max. operating temperature 260 °C
Shrinking rate 2:1
Shrinking temperature 330 °C
Wall thickness 0.23 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement