PTFE 4S-1/8 NATUR | Heat Shrink Tubing
Heatshrink tubing, 4:1, (3.18/0.94 mm), PTFE, transparent, PTFE 4S-1/8 NATUR
Order No.: 91F322
EAN: 4099891279479
MPN:
PTFE 4S-1/8 NATUR
This item is no longer available.
As an alternative, we recommend the following item:

Heatshrink tubing, 4:1, (3.17/0.94 mm), PTFE, transparent, 339-00329
Order No.: 42P5932
Manufacturer: HellermannTyton
per pc. 9.2820 € *
Heatshrink tubing made of PTFE, type 2S../4S.
Shrinking rate 4 : 1, type 4S.
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 0.94 mm | |
Inner diameter before shrinkage | 3.18 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | PTFE | |
max. operating temperature | 260 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 330 °C | |
Wall thickness | 0.25 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |