PTFE 4S-5/64 NATUR | Heat Shrink Tubing

Heatshrink tubing, 4:1, (1.98/0.64 mm), PTFE, transparent, PTFE 4S-5/64 NATUR

Order No.: 91F320
EAN: 4099891279462
MPN:
PTFE 4S-5/64 NATUR
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
6.1642 € *
Available: 64 pcs.
Leadtime: 1 Week **
Total Price:
6.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1642 €

Heatshrink tubing made of PTFE, type 2S../4S.

Shrinking rate 4 : 1, type 4S.

Technical specifications
Colour transparent
Inner diameter after shrinkage 0.64 mm
Inner diameter before shrinkage 1.98 mm
contains glue inside No
Length 1.2 m
Material PTFE
max. operating temperature 260 °C
Shrinking rate 4:1
Shrinking temperature 330 °C
Wall thickness 0.22 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes