FG4 1,5 MM² GELB | High-voltage Cables
Silicone high-voltage cable, 1,5 mm², outer dia. 7 mm, FG4 1,5 MM² GELB
Unit Price (€ / mtr.)
3.2963 € *
Available: 197 mtr.
Leadtime: 10 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2963 €
10 mtr.
2.9036 €
100 mtr.
2.5466 €
500 mtr.
2.4514 €
1000 mtr.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale
High voltage cable with flexible conductor silicone insulated.
Technical specifications
Outer diameter | 7 mm | |
Colour | gelb | |
Cable material | Cu-Leiter verzinnt | |
Cable cross-section | 1,5 mm² | |
Material | Silikon | |
Temperature range (unmoved) | max. 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85446010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |