114-A | Insertion Tools, Extraction Tools, PCB Tools
Spring hooks, 175 mm, 114-A
Order No.: 07L165
EAN: 4099891379971
MPN:
114-A
This item is no longer available.
As an alternative, we recommend the following item:

Spring hooks for Compression springs, 175 mm, 8 g, 2-132
Order No.: 07L1620
Manufacturer: Bernstein
per pc. 13.2209 € *
Spring hooks, type 114 A.
Made of dull nickel-plated special steel; Length: 175 mm.
Type: 114 A, spring hook
Technical specifications
Version | Federhaken | |
Length | 175 mm | |
Material | Spezialstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |