53212 | Insertion Tools, Extraction Tools, PCB Tools
Mounting tool for LED lights, 200 mm, 53212
Mounting lever kits for LED lamps, type 53212.
Made of glass fiber-reinforced plastic, in high-quality roll bag with eyelets and Velcro lock, for working on trims, rubber seals, dashboards, rear-view mirrors, plastic clips, door cladding, switches and lots more; Content: 1 opening lever and clip opener (75° angled. Dimensions: L 190 x W 30 mm), 1 opening lever and clip opener (dimensions: L 200 x W 30 mm), 1 lever with blunt tip on both ends (dimensions: L 200 x W 21 mm), 1 lever with blunt tip on both ends (dimensions: L 200 x W 24 mm), 1 opening lever and clip opener with spikes (dimensions: L 200 x W 40 mm), 1 lever with blunt and pointed tip (dimensions: L 200 x W 24 mm).
Type: 53212, 6-piece mounting lever kit
Version | Montagewerkzeug | |
Suitable for | LED-Lampen | |
Length | 200 mm | |
Material | Kunststoff |
Country of origin | CN |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |