61-1023-21/0011 | Inspection labels, plates and tapes

Ground connection symbol, brass, nickel-plated, 61-1023-21/0011

Order No.: 20H322
EAN: 4099891425159
MPN:
61-1023-21/0011
61-1023-21/0011 Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 5,284 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3094 €
100 pcs.
0.2832 €
500 pcs.
0.2499 €
1000 pcs.
0.2154 €
2000 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Symbols for ground connections.

Made of nickel-plated brass, screw-on.

Type: Size M 5

Technical specifications
Version Masseanschluss-Symbol
Colour natur
Material Messing, vernickelt
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes