BLITZPFEIL B74 | Inspection labels, plates and tapes
Warning sign, symbol: lightning, (L x W) 26 x 74 mm, plastic, BLITZPFEIL B74
Order No.: 16L3252
EAN: 4099891424657
MPN:
BLITZPFEIL B74
Unit Price (€ / pck.)
12.0785 € *
Available: 766 pck.
Leadtime: On Request **
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pck.
12.0785 €
10 pck.
11.4716 €
50 pck.
10.9123 €
100 pck.
10.3768 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive plastic sign, type B 74
Yellow, black imprint, with electricity danger indication. Imprint in three languages (German, English, French). "Before opening disconnect mains."
Dimensions: 74 x 26 mm
Technical specifications
Number of labels | 7 | |
Type of labeling | Symbol: Blitz | |
Version | Warnschild | |
Width | 74 mm | |
Colour | gelb/schwarz | |
Length | 26 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |