F 15 S | Inspection labels, plates and tapes
Rub-on symbols, letters/numbers 1.5 mm, (L x W) 90 x 250 mm, F 15 S
Order No.: 13L7680
EAN: 4099891423735
MPN:
F 15 S
Unit Price (€ / pck.)
3.0464 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Assortments of rub-on letters and numbers, type Seno 2007.
Large and small letters A to Z, numbers from 0 to 9; Sheet: 90 mm x 250 mm.
With black characters, type 2007 F.
Type: 2007 F 15, rub-on labeling, font height 1.5 mm
Technical specifications
Type of labeling | Buchstaben/Zahlen 1,5 mm | |
Version | Anreibesymbole | |
Width | 250 mm | |
Colour | schwarz auf weiß | |
Length | 90 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 49089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |