F 55 W | Inspection labels, plates and tapes
Rub-on symbols, symbol: linear scales, F 55 W
Order No.: 13L7316
EAN: 4099891423711
MPN:
F 55 W
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
2 pcs.
3.2963 €
10 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rub-on symbols, type Seno 2007 F 55.
For linear scales, on 90 mm x 250 mm sheet.
Type: 2007 F 55, white symbols
Technical specifications
Type of labeling | Symbol: Linearskalen | |
Version | Anreibesymbole | |
Colour | weiß |
Download
Logistics
Country of origin | NL |
Customs tariff number | 49089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |