NR.33 TYP DB2 | Inspection labels, plates and tapes
Label grounding symbol, symbol: GND, (L x W) 13 x 13 mm, polyester, NR.33 TYP DB2
Order No.: 14L709
EAN: 4099891423872
MPN:
NR.33 TYP DB2
Unit Price (€ / pck.)
3.2606 € *
Available: 130 pck.
Leadtime: 2 Weeks **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pck.
3.2606 €
5 pck.
2.9512 €
10 pck.
2.6537 €
50 pck.
2.4038 €
100 pck.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground symbols, type DB 2.
On 0.05 mm polyester film; Base color: dull silver, with black imprint. Label: 13 x 13 mm. Symbol size: 10 mm.
Type: DB 2, ground symbol
Technical specifications
Number of labels | 80 | |
Type of labeling | Symbol: Erde | |
Version | Erdungszeichen | |
Width | 13 mm | |
Colour | schwarz/grau | |
Length | 13 mm | |
Material | Polyester |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |