V 04 | Inspection labels, plates and tapes

Rub-on symbols, symbol: solder eyes, (L) 2.5 mm, V 04

Order No.: 13L7301
EAN: 4099891423650
MPN:
V 04
V 04 Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
23.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.3205 €

Rub-on symbols, type Seno 2005.

For producing PCBs by direct bonding onto the copper-coated substrate; Also for preparing 1:1 templates or films for repro. The symbols resist all etchants. The etching temperature should not drop below 60 °C.

For solder pads, type 2005 V 04.

Outer D: 2.5 mm. Inner D: 0.45 mm. Strip with 116 symbols.

Type: 2005 V 04, rub–on symbols

Technical specifications
Number of labels 116
Type of labeling symbol: solder eyes
Version Rub-on symbols
Operational temperature max. 60 °C
Colour black
Length 2.5 mm
Logistics
Country of origin NL
Customs tariff number 49089000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes