FLRY-A 0,35MM² SCHWARZ/ROT | Insulated stranded wires

PVC-automotive cable, FLRY-A, 0.35 mm², black/red, outer Ø 1.3 mm, FLRY-A 0,35MM² SCHWARZ/ROT

Order No.: 95F1083
EAN: 4099891189754
MPN:
FLRY-A 0,35MM² SCHWARZ/ROT
Series: FLRY-A
FLRY-A 0,35MM² SCHWARZ/ROT Insulated stranded wires Image 1
FLRY-A 0,35MM² SCHWARZ/ROT Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.1666 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
83.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
0.1666 €

Automotive wire, FLRY-A 0,35MM² SCHWARZ/ROT, N.A.

PVC automotive cable, FLRY-A 0.35 mm², outer-Ø 1.3 mm, black/red.

Technical specifications
Core insulation material PVC
Outer diameter 1.3 mm
Colour schwarz/rot
Halogen free No
Cable structure 7 x 0,27 mm
Cable material Kupfer, blank
Cable cross-section 0,35 mm²
Temperature range (active) -40 °C bis 105 °C
Logistics
Country of origin PL
Customs tariff number 85444993
Original Packaging Rolle mit 500 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes