FLRY-A 0,50MM² BRAUN/GRÜN | Insulated stranded wires

PVC-automotive cable, FLRY-A, 0.5 mm², brown/green, outer Ø 1.6 mm, FLRY-A 0,50MM² BRAUN/GRÜN

Order No.: 95F1118
EAN: 4099891190125
MPN:
FLRY-A 0,50MM² BRAUN/GRÜN
Series: FLRY-A
FLRY-A 0,50MM² BRAUN/GRÜN Insulated stranded wires Image 1
FLRY-A 0,50MM² BRAUN/GRÜN Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.2261 € *
Available: 930 mtr.
Leadtime: 5 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 mtr.
0.2261 €
50 mtr.
0.2059 €
100 mtr.
0.1797 €
500 mtr.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive wire, FLRY-A 0,50MM² BRAUN/GRÜN, N.A.

PVC automotive cable, FLRY-A 0.5 mm², outer-Ø 1.6 mm, brown/green.

Technical specifications
Core insulation material PVC
Outer diameter 1.6 mm
Colour brown/green
Halogen free No
Cable structure 19 x 0.19 mm
Cable material copper, bright
Cable cross-section 0.5 mm²
Temperature range (active) -40 °C to 105 °C
Logistics
Country of origin PL
Customs tariff number 85444993
Original Packaging Reel with 500 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes