FLRY-A 0,50MM² GELB/WEISS | Insulated stranded wires
PVC-automotive cable, FLRY-A, 0.5 mm², yellow/white, outer Ø 1.6 mm, FLRY-A 0,50MM² GELB/WEISS
Unit Price (€ / mtr.)
0.2856 € *
Available: 500 mtr.
Leadtime: On Request **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
10 mtr.
0.2856 €
50 mtr.
0.2380 €
100 mtr.
0.2142 €
500 mtr.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive wire, FLRY-A 0,50MM² GELB/WEISS, N.A.
PVC automotive cable, FLRY-A 0.5 mm², outer-Ø 1.6 mm, yellow/white.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.6 mm | |
Colour | gelb/weiß | |
Halogen free | No | |
Cable structure | 19 x 0,19 mm | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Temperature range (active) | -40 °C bis 105 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444993 |
Original Packaging | Rolle mit 500 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |