FLRY-A 0,50MM² GRAU/GELB | Rautronic

PVC-automotive cable, FLRY-A, 0.5 mm², 19 x 0.19 mm, gray/yellow, outer Ø 1.6 mm, FLRY-A 0,50MM² GRAU/GELB

Order No.: 95F1152
EAN: 4099891190477
MPN:
FLRY-A 0,50MM² GRAU/GELB
Series: FLRY-A
FLRY-A 0,50MM² GRAU/GELB Rautronic Insulated stranded wires Image 1
FLRY-A 0,50MM² GRAU/GELB Rautronic Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.2856 € *
Available: 460 mtr.
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
10 mtr.
0.2856 €
50 mtr.
0.2380 €
100 mtr.
0.2142 €
500 mtr.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive wire, FLRY-A 0,50MM² GRAU/GELB, N.A.

PVC automotive cable, FLRY-A 0.5 mm², outer-Ø 1.6 mm, gray/yellow.

Technical specifications
Filter Property Value
Product type automotive cable
Cable cross-section 0.5 mm²
Cable structure 19 x 0.19 mm
Colour gray/yellow
Core insulation material PVC
Outer diameter 1.6 mm
Halogen free No
Cable material copper, bright
Temperature range (active) -40 °C to 105 °C
Logistics
Property Value
Original Packaging Reel with 500 meters
Customs tariff number 85444993
Country of origin PL
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15