FLRY-A 0,50MM² SCHWARZ/GELB | Insulated stranded wires

PVC-automotive cable, FLRY-A, 0.5 mm², black/yellow, outer Ø 1.6 mm, FLRY-A 0,50MM² SCHWARZ/GELB

Order No.: 95F1114
EAN: 4099891190088
MPN:
FLRY-A 0,50MM² SCHWARZ/GELB
Series: FLRY-A
FLRY-A 0,50MM² SCHWARZ/GELB Insulated stranded wires Image 1
FLRY-A 0,50MM² SCHWARZ/GELB Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.2856 € *
Available: 160 mtr.
Leadtime: On Request **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
10 mtr.
0.2856 €
50 mtr.
0.2380 €
100 mtr.
0.2142 €
500 mtr.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive wire, FLRY-A 0,50MM² SCHWARZ/GELB, N.A.

PVC automotive cable, FLRY-A 0.5 mm², outer-Ø 1.6 mm, black/yellow.

Technical specifications
Core insulation material PVC
Outer diameter 1.6 mm
Colour schwarz/gelb
Halogen free No
Cable structure 19 x 0,19 mm
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Temperature range (active) -40 °C bis 105 °C
Logistics
Country of origin PL
Customs tariff number 85444993
Original Packaging Rolle mit 500 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes