FLRY-B 0,50 BL | Insulated stranded wires

PVC-automotive cable, FLRY-B, 0.5 mm², blue, outer Ø 1.6 mm, FLRY-B 0,50 BL

Order No.: 95F1004
EAN: 4099891189228
MPN:
FLRY-B 0,50 BL
Series: FLRY-B
FLRY-B 0,50 BL Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
29.4882 € *
Available: 6 pck.
Leadtime: 10 Weeks **
Total Price:
29.49 € *
Price list
Quantity
Price per unit*
1 pck.
29.4882 €
10 pck.
25.9420 €
50 pck.
24.1808 €
150 pck.
23.1217 €
500 pck.
21.9317 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC cables for automotive applications, type FLRY-B.

Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.

Cross-section 0.5 mm², outer diameter 1.6 mm,.

Cable structure: 16 x 0.21 mm. Conductor resistance (at +20 °C): 37.1 mohm/m.

Type: blue

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 1.6 mm
Farbe blau
Halogenfrei No
Leiteraufbau 16 X 0,21 mm
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Prüfspannung 1 kV
Temperaturbereich (bewegt) -40 °C bis 105 °C
Temperaturbereich (unbewegt) -40 °C bis 105 °C
Logistics
Ursprungsland CZ
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes