FLRY-B 0,75MM² BRAUN/GELB | Insulated stranded wires

PVC-automotive cable, FLRY-B, 0.75 mm², brown/yellow, outer Ø 1.9 mm, FLRY-B 0,75MM² BRAUN/GELB

Order No.: 95F1162
EAN: 4099891190576
MPN:
FLRY-B 0,75MM² BRAUN/GELB
Series: FLRY-B
FLRY-B 0,75MM² BRAUN/GELB Insulated stranded wires Image 1
FLRY-B 0,75MM² BRAUN/GELB Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.3332 € *
Available: 390 mtr.
Leadtime: On Request **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 mtr.
0.3332 €
50 mtr.
0.2856 €
100 mtr.
0.2618 €
500 mtr.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive wire, FLRY-B 0,75MM² BRAUN/GELB, N.A.

PVC automotive cable, FLRY-B 0.75 mm², outer-Ø 1.9 mm, brown/yellow.

Technical specifications
Core insulation material PVC
Outer diameter 1.9 mm
Colour braun/gelb
Halogen free No
Cable structure 24 x 0,21 mm
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Test voltage 1 kV
Temperature range (active) -40 °C bis 105 °C
Logistics
Country of origin PL
Customs tariff number 85444993
Original Packaging Rolle mit 500 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes