FLRY-B 0,75MM² SCHWARZ/WEISS | Insulated stranded wires
PVC-automotive cable, FLRY-B, 0.75 mm², black/white, outer Ø 1.9 mm, FLRY-B 0,75MM² SCHWARZ/WEISS
Unit Price (€ / mtr.)
0.3332 € *
Available: 140 mtr.
Leadtime: On Request **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 mtr.
0.3332 €
50 mtr.
0.2856 €
100 mtr.
0.2618 €
500 mtr.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive wire, FLRY-B 0,75MM² SCHWARZ/WEISS, N.A.
PVC automotive cable, FLRY-B 0.75 mm², outer-Ø 1.9 mm, black/white.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.9 mm | |
Colour | schwarz/weiß | |
Halogen free | No | |
Cable structure | 24 x 0,21 mm | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Test voltage | 1 kV | |
Temperature range (active) | -40 °C bis 105 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444993 |
Original Packaging | Rolle mit 500 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |