FLRY-B 1,0 RT | Insulated stranded wires

PVC-automotive cable, FLRY-B, 1.0 mm², red, outer Ø 2.1 mm, FLRY-B 1,0 RT

Order No.: 95F1018
EAN: 4099891189303
MPN:
FLRY-B 1,0 RT
Series: FLRY-B
FLRY-B 1,0 RT Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
37.4850 € *
Available: 4 pck.
Leadtime: 10 Weeks **
Total Price:
37.49 € *
Price list
Quantity
Price per unit*
1 pck.
37.4850 €
5 pck.
35.2359 €
15 pck.
33.8912 €
50 pck.
32.3680 €
150 pck.
31.0233 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC cables for automotive applications, type FLRY-B.

Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.

Cross-section 1.0 mm², outer diameter 2.1 mm,.

Cable structure: 32 x 0.21 mm. Conductor resistance (at +20 °C): 18.5 mohm/m.

Type: red

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.1 mm
Farbe rot
Halogenfrei No
Leiteraufbau 32 x 0,21 mm
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Prüfspannung 1 kV
Temperaturbereich (bewegt) -40 °C bis 105 °C
Temperaturbereich (unbewegt) -40 °C bis 105 °C
Logistics
Ursprungsland CZ
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes