FLRY-B 1,00MM² VIOLETT/WEISS | Insulated stranded wires

PVC-automotive cable, FLRY-B, 1.0 mm², white/purple, outer Ø 2.1 mm, FLRY-B 1,00MM² VIOLETT/WEISS

Order No.: 95F1181
EAN: 4099891190767
MPN:
FLRY-B 1,00MM² VIOLETT/WEISS
Series: FLRY-B
FLRY-B 1,00MM² VIOLETT/WEISS Insulated stranded wires Image 1
FLRY-B 1,00MM² VIOLETT/WEISS Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.3927 € *
Available: 270 mtr.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 mtr.
0.3927 €
50 mtr.
0.3451 €
100 mtr.
0.3094 €
500 mtr.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive wire, FLRY-B 1,00MM² VIOLETT/WEISS, N.A.

PVC automotive cable, FLRY-B 1.0 mm², outer-Ø 2.1 mm, purple/white.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.1 mm
Farbe weiß/violett
Halogenfrei No
Leiteraufbau 32 x 0,21 mm
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Temperaturbereich (bewegt) -40 °C bis 105 °C
Logistics
Ursprungsland PL
Zolltarifnummer 85444993
Originalverpackung Rolle mit 500 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes