FLRY-B 1,5 BL | Insulated stranded wires

PVC-automotive cable, FLRY-B, 1.5 mm², blue, outer Ø 2.4 mm, FLRY-B 1,5 BL

Order No.: 95F1028
EAN: 4099891189365
MPN:
FLRY-B 1,5 BL
Series: FLRY-B
FLRY-B 1,5 BL Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
55.1684 € *
Available: 3 pck.
Leadtime: 2 Weeks **
Total Price:
55.17 € *
Price list
Quantity
Price per unit*
1 pck.
55.1684 €
5 pck.
51.8483 €
15 pck.
49.8729 €
50 pck.
47.6714 €
150 pck.
45.6722 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC cables for automotive applications, type FLRY-B.

Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.

Cross-section 1.5 mm², outer diameter 2.4 mm,.

Cable structure: 30 x 0.26 mm. Conductor resistance (at +20 °C): 12.7 mohm/m.

Type: blue

Technical specifications
Core insulation material PVC
Outer diameter 2.4 mm
Colour blue
Halogen free No
Cable structure 30 x 0.26 mm
Cable material copper, bright
Cable cross-section 1.5 mm²
Test voltage 1 kV
Temperature range (active) -40 °C to 105 °C
Temperature range (unmoved) -40 °C to 105 °C
Logistics
Country of origin CZ
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes