FLRY-B 1,5 RT | Insulated stranded wires
PVC-automotive cable, FLRY-B, 1.5 mm², red, outer Ø 2.4 mm, FLRY-B 1,5 RT
Unit Price (€ / pck.)
55.1684 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
55.17 € *
Price list
Quantity
Price per unit*
1 pck.
55.1684 €
5 pck.
51.8483 €
15 pck.
49.8729 €
50 pck.
47.6714 €
150 pck.
45.6722 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC cables for automotive applications, type FLRY-B.
Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.
Cross-section 1.5 mm², outer diameter 2.4 mm,.
Cable structure: 30 x 0.26 mm. Conductor resistance (at +20 °C): 12.7 mohm/m.
Type: red
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.4 mm | |
Colour | rot | |
Halogen free | No | |
Cable structure | 30 x 0,26 mm | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Test voltage | 1 kV | |
Temperature range (active) | -40 °C bis 105 °C | |
Temperature range (unmoved) | -40 °C bis 105 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |