FLRY-B 1,50MM² BLAU/BRAUN | Insulated stranded wires
PVC-automotive cable, FLRY-B, 1.5 mm², brown/blue, outer Ø 2.4 mm, FLRY-B 1,50MM² BLAU/BRAUN
Unit Price (€ / mtr.)
0.357 € *
Available: 0 mtr.
Leadtime: On Request **
Automotive wire, FLRY-B 1,50MM² BLAU/BRAUN, N.A.
PVC automotive cable, FLRY-B 1.5 mm², outer-Ø 2.4 mm, blue/brown.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.4 mm | |
Colour | braun/blau | |
Halogen free | No | |
Cable structure | 30 x 0,26 mm | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Temperature range (active) | -40 °C bis 105 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444993 |
Original Packaging | Rolle mit 500 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |