FLRY-B 1,50MM² GRAU/GELB | Insulated stranded wires

PVC-automotive cable, FLRY-B, 1.5 mm², gray/yellow, outer Ø 2.4 mm, FLRY-B 1,50MM² GRAU/GELB

Order No.: 95F1204
EAN: 4099891190996
MPN:
FLRY-B 1,50MM² GRAU/GELB
Series: FLRY-B
FLRY-B 1,50MM² GRAU/GELB Insulated stranded wires Image 1
FLRY-B 1,50MM² GRAU/GELB Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.4998 € *
Available: 430 mtr.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 mtr.
0.4998 €
50 mtr.
0.4403 €
100 mtr.
0.3927 €
500 mtr.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive wire, FLRY-B 1,50MM² GRAU/GELB, N.A.

PVC automotive cable, FLRY-B 1.5 mm², outer-Ø 2.4 mm, gray/yellow.

Technical specifications
Core insulation material PVC
Outer diameter 2.4 mm
Colour grau/gelb
Halogen free No
Cable structure 30 x 0,26 mm
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Temperature range (active) -40 °C bis 105 °C
Logistics
Country of origin PL
Customs tariff number 85444993
Original Packaging Rolle mit 500 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes