FLRY-B 1,50MM² GRAU/ROT | Insulated stranded wires

PVC-automotive cable, FLRY-B, 1.5 mm², gray/red, outer Ø 2.4 mm, FLRY-B 1,50MM² GRAU/ROT

Order No.: 95F1210
EAN: 4099891191054
MPN:
FLRY-B 1,50MM² GRAU/ROT
Series: FLRY-B
FLRY-B 1,50MM² GRAU/ROT Insulated stranded wires Image 1
FLRY-B 1,50MM² GRAU/ROT Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.4998 € *
Available: 300 mtr.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 mtr.
0.4998 €
50 mtr.
0.4403 €
100 mtr.
0.3927 €
500 mtr.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive wire, FLRY-B 1,50MM² GRAU/ROT, N.A.

PVC automotive cable, FLRY-B 1.5 mm², outer-Ø 2.4 mm, gray/red.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.4 mm
Farbe grau/rot
Halogenfrei No
Leiteraufbau 30 x 0,26 mm
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Temperaturbereich (bewegt) -40 °C bis 105 °C
Logistics
Ursprungsland PL
Zolltarifnummer 85444993
Originalverpackung Rolle mit 500 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes