FLRY-B 2,5 WS | Insulated stranded wires

PVC-automotive cable, FLRY-B, 2.5 mm², white, outer Ø 3 mm, FLRY-B 2,5 WS

Order No.: 95F1038
EAN: 4099891189426
MPN:
FLRY-B 2,5 WS
Series: FLRY-B
FLRY-B 2,5 WS Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
79.1350 € *
Available: 2 pck.
Leadtime: 10 Weeks **
Total Price:
79.14 € *
Price list
Quantity
Price per unit*
1 pck.
79.1350 €
5 pck.
74.3988 €
15 pck.
71.5309 €
50 pck.
68.3774 €
150 pck.
65.5214 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC cables for automotive applications, type FLRY-B.

Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.

Cross-section 2.5 mm², outer diameter 3.0 mm,.

Cable structure: 50 x 0.245 mm. Conductor resistance (at +20 °C): 7.6 mohm/m.

Type: white

Technical specifications
Core insulation material PVC
Outer diameter 3 mm
Colour weiß
Halogen free No
Cable structure 50 x 0,26 mm
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Test voltage 1 kV
Temperature range (active) -40 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin CZ
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes