FLRY-B 2,50MM² GELB/GRÜN | Insulated stranded wires

PVC-automotive cable, FLRY-B, 2.5 mm², green/yellow, outer Ø 3 mm, FLRY-B 2,50MM² GELB/GRÜN

Order No.: 95F1218
EAN: 4099891191139
MPN:
FLRY-B 2,50MM² GELB/GRÜN
Series: FLRY-B
FLRY-B 2,50MM² GELB/GRÜN Insulated stranded wires Image 1
FLRY-B 2,50MM² GELB/GRÜN Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.7259 € *
Available: 200 mtr.
Leadtime: On Request **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 mtr.
0.7259 €
50 mtr.
0.6307 €
100 mtr.
0.5712 €
500 mtr.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive wire, FLRY-B 2,50MM² GELB/GRÜN, N.A.

PVC automotive cable, FLRY-B 2.5 mm², outer-Ø 3.0 mm, yellow/green.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 3 mm
Farbe grün/gelb
Halogenfrei No
Leiteraufbau 50 x 0,26 mm
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Temperaturbereich (bewegt) -40 °C bis 105 °C
Logistics
Ursprungsland PL
Zolltarifnummer 85444993
Originalverpackung Rolle mit 300 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes