FLRY-B 2,50MM² ROT/GELB | Insulated stranded wires

PVC-automotive cable, FLRY-B, 2.5 mm², yellow/red, outer Ø 3 mm, FLRY-B 2,50MM² ROT/GELB

Order No.: 95F1219
EAN: 4099891191146
MPN:
FLRY-B 2,50MM² ROT/GELB
Series: FLRY-B
FLRY-B 2,50MM² ROT/GELB Insulated stranded wires Image 1
FLRY-B 2,50MM² ROT/GELB Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.6902 € *
Available: 230 mtr.
Leadtime: 5 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
10 mtr.
0.6902 €
50 mtr.
0.6426 €
100 mtr.
0.5474 €
300 mtr.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive wire, FLRY-B 2,50MM² ROT/GELB, N.A.

PVC automotive cable, FLRY-B 2.5 mm², outer-Ø 3.0 mm, red/yellow.

Technical specifications
Core insulation material PVC
Outer diameter 3 mm
Colour yellow/red
Halogen free No
Cable structure 50 x 0.26 mm
Cable material copper, bright
Cable cross-section 2.5 mm²
Temperature range (active) -40 °C to 105 °C
Logistics
Country of origin PL
Customs tariff number 85444993
Original Packaging Reel with 300 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes