FLRY-B 4,0 WS | Insulated stranded wires

PVC-automotive cable, FLRY-B, 4.0 mm², white, outer Ø 3.7 mm, FLRY-B 4,0 WS

Order No.: 95F1046
EAN: 4099891189471
MPN:
FLRY-B 4,0 WS
Series: FLRY-B
FLRY-B 4,0 WS Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
140.9079 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
281.82 € *
Price list
Quantity
Price per unit*
2 pck.
140.9079 €
5 pck.
131.5069 €
10 pck.
117.4173 €
25 pck.
103.3277 €
50 pck.
93.9505 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC cables for automotive applications, type FLRY-B.

Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.

Cross-section 4.0 mm², outer diameter 3.7 mm,.

Cable structure: 56 x 0.295 mm. Conductor resistance (at +20 °C): 4.6 mohm/m.

Type: white

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 3.7 mm
Farbe weiß
Halogenfrei No
Leiteraufbau 56 x 0,31 mm
Leitermaterial Kupfer, blank
Leiterquerschnitt 4,0 mm²
Prüfspannung 1 kV
Temperaturbereich (bewegt) -40 °C bis 105 °C
Temperaturbereich (unbewegt) -40 °C bis 105 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes