FLRY-B 6,0 WS | Insulated stranded wires

PVC-automotive cable, FLRY-B, 6.0 mm², white, outer Ø 4.3 mm, FLRY-B 6,0 WS

Order No.: 95F1054
EAN: 4099891189518
MPN:
FLRY-B 6,0 WS
Series: FLRY-B
FLRY-B 6,0 WS Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
182.2961 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
182.30 € *
Price list
Quantity
Price per unit*
1 pck.
182.2961 €
5 pck.
170.1343 €
10 pck.
151.9154 €
25 pck.
133.6846 €
50 pck.
121.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC cables for automotive applications, type FLRY-B.

Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.

Cross-section 6.0 mm², outer diameter 4.3 mm,.

Cable structure: 84 x 0.295 mm. Conductor resistance (at +20 °C): 3.14 mohm/m.

Type: white

Technical specifications
Core insulation material PVC
Outer diameter 4.3 mm
Colour white
Halogen free No
Cable structure 84 x 0.31 mm
Cable material copper, bright
Cable cross-section 6.0 mm²
Test voltage 1 kV
Temperature range (active) -40 °C to 105 °C
Temperature range (unmoved) -40 °C to 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes