FLY 1,50 BLAU | Insulated stranded wires

PVC-automotive cable, FLY, 1.5 mm², blue, outer Ø 2.8 mm, FLY 1,50 BLAU

Order No.: 92F604
EAN: 4099891178079
MPN:
FLY 1,50 BLAU
Series: FLY
FLY 1,50 BLAU Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4046 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
40.46 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4046 €
500 mtr.
0.3808 €
1000 mtr.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC cables for automotive applications, type FLY.

To DIN ISO 6722; Conductor: bright stranded copper wire. Insulation: PVC. Operating temperatures: –25 to +90 °C.

Cross-section 1.5 mm², outer diameter 2.8 mm,.

Type: blue

Technical specifications
Core insulation material PVC
Outer diameter 2.8 mm
Colour blau
Halogen free No
Cable structure 30 x 0,26 mm
Conductor category Kl.2 = mehrdrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Temperature range (active) -25 °C bis 90 °C
Temperature range (unmoved) -25 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes