FLY 1,50 GRÜN | Insulated stranded wires
PVC-automotive cable, FLY, 1.5 mm², green, outer Ø 2.8 mm, FLY 1,50 GRÜN
Unit Price (€ / mtr.)
0.4046 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
40.46 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4046 €
500 mtr.
0.3808 €
1000 mtr.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC cables for automotive applications, type FLY.
To DIN ISO 6722; Conductor: bright stranded copper wire. Insulation: PVC. Operating temperatures: –25 to +90 °C.
Cross-section 1.5 mm², outer diameter 2.8 mm,.
Type: green
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.8 mm | |
Colour | grün | |
Halogen free | No | |
Cable structure | 30 x 0,26 mm | |
Conductor category | Kl.2 = mehrdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Test voltage | 2 kV | |
Temperature range (active) | -25 °C bis 90 °C | |
Temperature range (unmoved) | -25 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |