FLY 2,50 ROT | Insulated stranded wires
PVC-automotive cable, FLY, 2.5 mm², 50 x 0.26 mm, red, outer Ø 3.5 mm, FLY 2,50 ROT
Unit Price (€ / mtr.)
0.9877 € *
Available: 71 mtr.
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9877 €
10 mtr.
0.8449 €
100 mtr.
0.7378 €
500 mtr.
0.6902 €
1000 mtr.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC cables for automotive applications, type FLY.
To DIN ISO 6722; Conductor: bright stranded copper wire. Insulation: PVC. Operating temperatures: –25 to +90 °C.
Cross-section 2.5 mm², outer diameter 3.5 mm,.
Type: red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive cable | |
| Cable cross-section | 2.5 mm² | |
| Cable structure | 50 x 0.26 mm | |
| Colour | red | |
| Core insulation material | PVC | |
| Outer diameter | 3.5 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.2 = stranded | |
| Temperature range (unmoved) | -25 °C to 90 °C | |
| Temperature range (active) | -25 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |