FLY 4,00 SCHWARZ | Insulated stranded wires
PVC-automotive cable, FLY, 4.0 mm², black, outer Ø 4.2 mm, FLY 4,00 SCHWARZ
Unit Price (€ / mtr.)
1.2733 € *
Available: 230 mtr.
Leadtime: 10 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2733 €
10 mtr.
1.1067 €
100 mtr.
0.9639 €
500 mtr.
0.8925 €
1000 mtr.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC cables for automotive applications, type FLY.
To DIN ISO 6722; Conductor: bright stranded copper wire. Insulation: PVC. Operating temperatures: –25 to +90 °C.
Cross-section 4.0 mm², outer diameter 4.2 mm,.
Type: black
Technical specifications
Core insulation material | PVC | |
Outer diameter | 4.2 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable structure | 56 x 0,31 mm | |
Conductor category | Kl.2 = mehrdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 4,0 mm² | |
Temperature range (active) | -30 °C bis 85 °C | |
Temperature range (unmoved) | -30 °C bis 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |