H05V-K 0,50/2,2 DKBL | Insulated stranded wires

PVC-stranded wire, high flexible, H05V-K, 0.5 mm², blue, outer Ø 2.2 mm, H05V-K 0,50/2,2 DKBL

Order No.: 94F9405
EAN: 4099891187828
MPN:
H05V-K 0,50/2,2 DKBL
Series: H05V-K
H05V-K 0,50/2,2 DKBL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3094 € *
Available: 870 mtr.
Leadtime: 4 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 mtr.
0.3094 €
10 mtr.
0.2844 €
100 mtr.
0.2570 €
500 mtr.
0.2237 €
1000 mtr.
0.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, H05V-K 0,50/2,2 DKBL, N.A.

PVC stranded wire H05V-K according to VDE 0281, cross-section: 0.5 mm², O.D. 2.2 mm, conductor material: copper, bare. Nominal voltage U0/U: 300/500 V.

Technical specifications
Core insulation material PVC
Outer diameter 2.2 mm
Colour blau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0281
Test voltage 2 kV
Temperature range (active) 5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes