H05V-U 1,00/2,4 GN/GE | Insulated stranded wires
PVC-switching wire, H05V-U, 1.0 mm², green/yellow, outer Ø 2.6 mm, H05V-U 1,00/2,4 GN/GE
Unit Price (€ / pck.)
33.5461 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
167.73 € *
Price list
Quantity
Price per unit*
5 pck.
33.5461 €
10 pck.
32.2728 €
50 pck.
30.8448 €
100 pck.
29.5596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook-up cables with PVC outer insulation, type H05V-U.
For protected installation in equipment and lamps
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.6 mm | |
Colour | grün/gelb | |
Halogen free | No | |
Conductor category | Kl.1 = eindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0281 | |
Test voltage | 2 kV | |
Temperature range (active) | 5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |