H05V-U 1,00/2,4 WS | Insulated stranded wires

PVC-switching wire, H05V-U, 1.0 mm², white, outer Ø 2.6 mm, H05V-U 1,00/2,4 WS

Order No.: 94F972
EAN: 4099891188962
MPN:
H05V-U 1,00/2,4 WS
Series: H05V-U
H05V-U 1,00/2,4 WS Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
33.5461 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
167.73 € *
Price list
Quantity
Price per unit*
5 pck.
33.5461 €
10 pck.
32.2728 €
50 pck.
30.8448 €
100 pck.
29.5596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook-up cables with PVC outer insulation, type H05V-U.

For protected installation in equipment and lamps

Technical specifications
Core insulation material PVC
Outer diameter 2.6 mm
Colour weiß
Halogen free No
Conductor category Kl.1 = eindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0281
Test voltage 2 kV
Temperature range (active) 5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes