H05Z-K 0,50 BL | Insulated stranded wires

Polymer-switching strand, highly flexible, halogen free, H05Z-K, 0.5 mm², blue, outer Ø 2.6 mm, H05Z-K 0,50 BL

Order No.: 94F9554
EAN: 4099891188726
MPN:
H05Z-K 0,50 BL
Series: H05Z-K
H05Z-K 0,50 BL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3451 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
172.55 € *
Price list
Quantity
Price per unit*
500 mtr.
0.3451 €
1000 mtr.
0.2916 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-resistant hook-up wires, halogen-free, type H05Z-K/H07Z-K.

To VDE 0282 part 9

Cross-section 0.5 mm², outer diameter 2.6 mm, type H05Z-K.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.5 mm²
Colour blue
Core insulation material polymer
Outer diameter 2.6 mm
Halogen free Yes
Standard number VDE 0282
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (active) -40 °C to 90 °C
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin DE
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes