H05Z-K 0,50 SW | Insulated stranded wires

Polymer-stranded wire, high flexible, halogen free, H05Z-K, 0.5 mm², black, outer Ø 2.6 mm, H05Z-K 0,50 SW

Order No.: 94F9550
EAN: 4099891188702
MPN:
H05Z-K 0,50 SW
Series: H05Z-K
H05Z-K 0,50 SW Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3451 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
172.55 € *
Price list
Quantity
Price per unit*
500 mtr.
0.3451 €
1000 mtr.
0.2916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-resistant hook-up wires, halogen-free, type H05Z-K/H07Z-K.

To VDE 0282 part 9

Cross-section 0.5 mm², outer diameter 2.6 mm, type H05Z-K.

Technical specifications
Core insulation material Polymer
Outer diameter 2.6 mm
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0282
Test voltage 2.5 kV
Temperature range (active) -40 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes