H05Z-K 1,00 BL | Insulated stranded wires
Polymer-stranded wire, high flexible, halogen free, H05Z-K, 1.0 mm², blue, outer Ø 2.9 mm, H05Z-K 1,00 BL
Unit Price (€ / mtr.)
0.4879 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
243.95 € *
Price list
Quantity
Price per unit*
500 mtr.
0.4879 €
1000 mtr.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-resistant hook-up wires, halogen-free, type H05Z-K/H07Z-K.
To VDE 0282 part 9
Cross-section 1.0 mm², outer diameter 2.9 mm, type H05Z-K.
Technical specifications
Core insulation material | Polymer | |
Outer diameter | 2.9 mm | |
Colour | blau | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0282 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -40 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |