H07V-K 2,50/3,7 GR | Insulated stranded wires

PVC-stranded wire, high flexible, H07V-K, 2.5 mm², gray, outer Ø 3.7 mm, H07V-K 2,50/3,7 GR

Order No.: 94F9492
EAN: 4099891188481
MPN:
H07V-K 2,50/3,7 GR
Series: H07V-K
H07V-K 2,50/3,7 GR Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7616 € *
Available: 90 mtr.
Leadtime: 4 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7616 €
10 mtr.
0.6545 €
100 mtr.
0.5831 €
500 mtr.
0.5117 €
1000 mtr.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, H07V-K 2,50/3,7 GR, N.A.

PVC stranded wire H07V-K according to VDE 0281, cross-section: 2.5 mm², O.D. 3.7 mm, conductor material: copper, bare. Nominal voltage U0/U: 450/750 V.

Technical specifications
Core insulation material PVC
Outer diameter 3.7 mm
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Standard number VDE 0281
Test voltage 2.5 kV
Temperature range (active) 5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes