H07V-K 4,00/4,3 RT | Insulated stranded wires
PVC-stranded wire, high flexible, H07V-K, 4.0 mm², red, outer Ø 4.3 mm, H07V-K 4,00/4,3 RT
Unit Price (€ / mtr.)
1.1067 € *
Available: 32 mtr.
Leadtime: 4 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1067 €
10 mtr.
0.9639 €
100 mtr.
0.8568 €
500 mtr.
0.7973 €
1000 mtr.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, H07V-K 4,00/4,3 RT, N.A.
PVC stranded wire H07V-K according to VDE 0281, cross-section: 4.0 mm², O.D. 4.3 mm, conductor material: copper, bare. Nominal voltage U0/U: 450/750 V.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 4.3 mm | |
Colour | rot | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 4,0 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | VDE 0281 | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |