H07V-U 1,50/2,7 BL | Insulated stranded wires

PVC-switching wire, H07V-U, 1.5 mm², blue, outer Ø 3.2 mm, H07V-U 1,50/2,7 BL

Order No.: 95F101
EAN: 4099891189259
MPN:
H07V-U 1,50/2,7 BL
Series: H07V-U
H07V-U 1,50/2,7 BL Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
39.3414 € *
Available: 6 pck.
Leadtime: 10 Weeks **
Total Price:
39.34 € *
Price list
Quantity
Price per unit*
1 pck.
39.3414 €
5 pck.
36.9852 €
10 pck.
35.5572 €
50 pck.
33.9864 €
100 pck.
32.5822 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook-up wires, PVC insulation, single-pole, type H07V-U.

Bright copper wire

Cross-section 1.5 mm², outer diameter 2.8 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 3.2 mm
Colour blau
Halogen free No
Conductor category Kl.1 = eindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (active) 5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes