H07V-U 1,50/2,7 WS | Insulated stranded wires
PVC-switching wire, H07V-U, 1.5 mm², white, outer Ø 3.2 mm, H07V-U 1,50/2,7 WS
Unit Price (€ / pck.)
36.9852 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
184.93 € *
Price list
Quantity
Price per unit*
5 pck.
36.9852 €
10 pck.
35.5572 €
50 pck.
33.9864 €
100 pck.
32.5822 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook-up wires, PVC insulation, single-pole, type H07V-U.
Bright copper wire
Cross-section 1.5 mm², outer diameter 2.8 mm,.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.2 mm | |
Colour | weiß | |
Halogen free | No | |
Conductor category | Kl.1 = eindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |