H07V-U 2,50/3,2 GN/GE | Insulated stranded wires
PVC-switching wire, H07V-U, 2.5 mm², green/yellow, outer Ø 3.9 mm, H07V-U 2,50/3,2 GN/GE
Unit Price (€ / pck.)
59.0597 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
295.30 € *
Price list
Quantity
Price per unit*
5 pck.
59.0597 €
10 pck.
55.3588 €
50 pck.
51.6817 €
100 pck.
46.2077 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook-up wires, PVC insulation, single-pole, type H07V-U.
Bright copper wire
Cross-section 2.5 mm², outer diameter 3.4 mm,.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.9 mm | |
Colour | grün/gelb | |
Halogen free | No | |
Conductor category | Kl.1 = eindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |